807-022-521-103

Heilind Number:EDA807-022-521-103
Manufacturer:EDAC
Manufacturer Number:807-022-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row of 22 positions, ensuring seamless board-to-board communication. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in extreme operating conditions, with an impressive temperature range of -40 to 105 °C. Crafted with Copper Alloy contacts, it ensures excellent conductivity, while the straight mount orientation facilitates easy installation. Perfect for demanding industrial applications, this connector is a vital component in your PCB assembly setup. Elevate your connectivity solutions with this high-performance Card Edge Connector.