807-022-521-104

Heilind Number:EDA807-022-521-104
Manufacturer:EDAC
Manufacturer Number:807-022-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-521-104

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector in a vibrant green hue. With a robust amperage rating of 5A, this single-row connector is designed for efficient performance in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable and secure connections. The .156-inch pitch and .2-inch row spacing accommodate 22 positions, offering ample versatility for your PCB assembly needs. Suitable for straight mount orientation, it withstands operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.