807-022-521-107

Heilind Number:EDA807-022-521-107
Manufacturer:EDAC
Manufacturer Number:807-022-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-521-107

Detailed Description

Experience high temperature performance with our Green High Temp Card Edge Connector. Designed for reliable connectivity in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 22 contact positions, it ensures efficient signal transmission. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for various industrial applications. Trust in the quality and durability of this connector for your board-to-board PCB connections.