807-022-521-108

Heilind Number:EDA807-022-521-108
Manufacturer:EDAC
Manufacturer Number:807-022-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-521-108

Detailed Description

Upgrade your high-temperature PCB connections with our Card Edge Connector, designed for reliable performance in extreme environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the Copper Alloy contacts deliver optimal conductivity. With a single row layout and a pitch of .156 inches, this connector offers seamless integration into your PCB assembly. The straight mount orientation and 22 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance under challenging conditions. Trust in this green-colored connector for your critical board-to-board connections.