807-022-521-112

Heilind Number:EDA807-022-521-112
Manufacturer:EDAC
Manufacturer Number:807-022-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-521-112

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in a vibrant green hue. Engineered for optimal performance, it boasts a 5A amperage capacity and features a single row design with 22 positions for seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and durable operation even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this quality card edge connector.