807-022-522-201

Heilind Number:EDA807-022-522-201
Manufacturer:EDAC
Manufacturer Number:807-022-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-522-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Built to withstand extreme temperature conditions, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in any environment. With a dual-row design and 22 positions, it offers ample connectivity options for your applications. Crafted with precision, it features copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connections. Elevate your projects with this essential component.