807-022-525-101

Heilind Number:EDA807-022-525-101
Manufacturer:EDAC
Manufacturer Number:807-022-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-525-101

Detailed Description

Enhance your electronic connections with this high temperature card edge connector. Designed for optimal performance, it features a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 22 positions, this connector offers seamless board-to-board connectivity. Its copper alloy contact material ensures reliable power transmission, while the .156 inch pitch and .2 inch row spacing provide efficient signal transfer. Suitable for a wide range of applications, it can withstand operating temperatures from -40 to 105°C. Upgrade your PCB setup with this essential component.