807-022-525-104

Heilind Number:EDA807-022-525-104
Manufacturer:EDAC
Manufacturer Number:807-022-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-525-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-525-104

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in vibrant green. Designed for optimal performance, it features UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts. With a single row layout and a total of 22 positions, it offers efficient connectivity for your electronic projects. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in any environment. Upgrade your setup with this essential component for seamless board-to-board connections.