807-022-527-101

Heilind Number:EDA807-022-527-101
Manufacturer:EDAC
Manufacturer Number:807-022-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-527-101

Detailed Description

Enhance your high-temperature applications with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a 5A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for reliable insulation. With a single row configuration and 22 positions, it ensures seamless connectivity on your PCBs. Crafted from Copper Alloy, the contacts offer excellent conductivity while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Trust in its straight mount orientation for a secure fit, making it an essential component in your connector arsenal. Explore the full range of our Board To Board PCB Connectors for even more connectivity solutions.