807-022-527-102

Heilind Number:EDA807-022-527-102
Manufacturer:EDAC
Manufacturer Number:807-022-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-527-102

Detailed Description

Enhance your high-temperature board-to-board connectivity with this specialized Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. The 22 positions with a single row configuration offer ample connectivity options, while the Copper Alloy contact material guarantees secure and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring reliable performance under harsh thermal conditions. Its straight mount orientation further simplifies installation, making it a convenient and efficient choice for your PCB connectivity needs. Elevate your electronic designs with this high-quality Card Edge Connector.