807-022-527-107

Heilind Number:EDA807-022-527-107
Manufacturer:EDAC
Manufacturer Number:807-022-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-527-107

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row of 22 positions, perfect for seamless board-to-board integration. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and stable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in even the most demanding environments. Crafted with Copper Alloy contacts, it offers reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic applications. Upgrade your connectivity solutions with this high-quality component.