807-022-527-112

Heilind Number:EDA807-022-527-112
Manufacturer:EDAC
Manufacturer Number:807-022-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-527-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-527-112

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme conditions. Featuring a single row layout with 22 positions, it offers seamless connectivity for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, trust in the durability and performance of our High Temp Card Edge Connector.