807-022-531-101

Heilind Number:EDA807-022-531-101
Manufacturer:EDAC
Manufacturer Number:807-022-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-531-101

Detailed Description

Enhance your PCB connectivity with this high temperature Card Edge Connector, designed for efficient power transmission. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust performance under extreme conditions. Featuring a single row layout with 22 positions, this connector offers seamless integration for your electronic assemblies. The Copper Alloy contacts provide reliable conductivity, while the .156 inch pitch and .2 inch row spacing guarantee precise alignment. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for various connectivity needs. Elevate your PCB design with this essential component, a testament to quality and reliability in electronic connectivity.