807-022-540-207

Heilind Number:EDA807-022-540-207
Manufacturer:EDAC
Manufacturer Number:807-022-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-540-207

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 DAP housing material in a sleek green finish. With a dual-row configuration and a total of 22 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for a wide range of electronic devices. Its straight mount orientation further enhances ease of installation, making it a must-have component for your connectivity needs.