807-022-541-101

Heilind Number:EDA807-022-541-101
Manufacturer:EDAC
Manufacturer Number:807-022-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 22 copper alloy contacts, ensuring secure transmission of data and power. With an amperage rating of 5 A and a pitch of .156 inches, it offers efficient power delivery while maintaining optimal signal integrity. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, making it suitable for a wide range of applications. Its straight mount orientation and compact design facilitate easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures stability in harsh conditions. Perfect for use in various industries, this connector is a vital component for seamless board-to-board connections. Elevate your connectivity solutions with this high-performance Card Edge Connector.