807-022-541-102

Heilind Number:EDA807-022-541-102
Manufacturer:EDAC
Manufacturer Number:807-022-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-541-102

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 5 A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 22 positions, it offers seamless connectivity for your circuit boards. The contact material, Copper Alloy, ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic applications. Upgrade your setup with this essential component, perfect for Board To Board PCB connections.