807-022-542-202

Heilind Number:EDA807-022-542-202
Manufacturer:EDAC
Manufacturer Number:807-022-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-542-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-542-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking Green. Designed for high-performance applications, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in challenging environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5 A. Featuring 22 positions, it facilitates seamless board-to-board connections with a row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable for various industrial settings. Elevate your connectivity solutions with this essential component.