807-022-545-101

Heilind Number:EDA807-022-545-101
Manufacturer:EDAC
Manufacturer Number:807-022-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-545-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Engineered for durability and efficiency, this connector features a single row design with 22 positions for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures optimal performance even in extreme environments, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Its straight mount orientation further simplifies integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with ease.