807-022-545-103

Heilind Number:EDA807-022-545-103
Manufacturer:EDAC
Manufacturer Number:807-022-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-545-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a single row layout and 22 positions, it offers seamless integration for your PCB setup. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing long-lasting conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic project. Elevate your connectivity game with this essential component.