807-022-545-112

Heilind Number:EDA807-022-545-112
Manufacturer:EDAC
Manufacturer Number:807-022-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-545-112

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 5 A amperage and features durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 22 positions, it ensures seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105 °C make it a versatile choice for various environments. Upgrade your setup with this essential connector for efficient and dependable connectivity.