807-022-547-101

Heilind Number:EDA807-022-547-101
Manufacturer:EDAC
Manufacturer Number:807-022-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-547-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row layout with 22 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures robust performance even in harsh conditions. With a current rating of 5 A and a pitch of .156 inches, it guarantees efficient power transmission. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility, making it a valuable asset in various electronic applications. Trust in its quality for seamless and durable connectivity solutions.