807-022-547-102

Heilind Number:EDA807-022-547-102
Manufacturer:EDAC
Manufacturer Number:807-022-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-547-102

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for efficient power transmission, this connector boasts a 5A amperage capacity, ensuring reliable performance in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees robust housing that can withstand extreme temperatures ranging from -40 to 105°C. With a single row layout and 22 positions, it offers seamless integration for your circuit boards. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Whether for industrial or commercial applications, this straight-mount connector is a dependable choice for your connectivity needs. Explore our full range of PCB connectors for more options.