807-022-547-103

Heilind Number:EDA807-022-547-103
Manufacturer:EDAC
Manufacturer Number:807-022-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-547-103

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector in a vibrant green hue. Designed for optimal performance, it can handle up to 5A of power, making it suitable for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures both durability and reliable conductivity. With a single row layout and a total of 22 positions, it offers ample room for seamless PCB connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component from our range of PCB connectors.