807-022-547-107

Heilind Number:EDA807-022-547-107
Manufacturer:EDAC
Manufacturer Number:807-022-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-547-107

Detailed Description

Enhance connectivity in high-temperature environments with this efficient Card Edge Connector. Featuring a vibrant green hue, it offers reliable performance with a 5A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety. With one row and 22 positions, this connector facilitates seamless board-to-board communication. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various PCB applications, this component is a must-have for seamless data transmission.