807-022-547-108

Heilind Number:EDA807-022-547-108
Manufacturer:EDAC
Manufacturer Number:807-022-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-547-108

Detailed Description

This High Temp Card Edge Connector in vibrant green is designed for optimal performance in demanding environments. With an amperage rating of 5A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable connectivity. Featuring a single row design with 22 positions and contact material made of Copper Alloy, it offers secure and efficient board-to-board PCB connections. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is an essential component for robust electronic systems.