807-022-553-101

Heilind Number:EDA807-022-553-101
Manufacturer:EDAC
Manufacturer Number:807-022-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-553-101

Detailed Description

Enhance your high-temperature PCB connections with this durable green Card Edge Connector. Designed for optimal performance, it boasts a 5 A amperage and features a single row of 22 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures reliability in demanding environments. With a pitch of .156 in and row spacing of .2 in, it offers precise connectivity. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for a range of applications, this connector is a vital component for any PCB setup.