807-022-553-103

Heilind Number:EDA807-022-553-103
Manufacturer:EDAC
Manufacturer Number:807-022-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-553-103

Detailed Description

Upgrade your circuitry with this High Temp Card Edge Connector, designed for high-performance applications. Engineered with precision, this green connector ensures reliable connectivity with its 22 copper alloy contacts. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, even in extreme operating conditions ranging from -40 to 105°C. Its right-angle mount orientation and 1-row design make it versatile for various PCB connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration for your electronic projects. Trust in its 5A amperage rating to deliver consistent power transmission. Elevate your PCB assembly with this essential component.