807-022-553-104

Heilind Number:EDA807-022-553-104
Manufacturer:EDAC
Manufacturer Number:807-022-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-553-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-553-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for reliable performance, this connector features a single row layout with 22 positions for seamless integration. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures stable power delivery at up to 5A. The right-angle mounting orientation offers versatility in installation, while the .156" pitch and .2" row spacing provide optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's a dependable choice for various applications in the electronics industry. Elevate your PCB assembly with this essential component, offering both functionality and durability.