807-022-553-108

Heilind Number:EDA807-022-553-108
Manufacturer:EDAC
Manufacturer Number:807-022-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-553-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a compact single-row design and 22 positions, it offers seamless integration on your PCBs. The .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Perfect for right-angle mounting, it's ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for high-performance systems. Trust in its quality for seamless board-to-board connectivity.