807-022-553-112

Heilind Number:EDA807-022-553-112
Manufacturer:EDAC
Manufacturer Number:807-022-553-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-553-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-553-112

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a single row layout with 22 positions, perfect for seamless board-to-board PCB connections. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable performance even in extreme operating conditions ranging from -40 to 105 °C. The right-angle mount orientation offers convenient installation, while the .156-inch pitch and .2-inch row spacing provide optimal connectivity. Trust this essential component to deliver exceptional 5A amperage capabilities, making it a must-have for your electronic assemblies. Elevate your design with this top-quality connector, a vital choice for professionals in the industry.