807-022-554-101

Heilind Number:EDA807-022-554-101
Manufacturer:EDAC
Manufacturer Number:807-022-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-554-101

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Engineered for reliable performance, it boasts a 5A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With a single row design and 22 positions, it offers ample space for seamless board-to-board PCB connections. The Copper Alloy contact material ensures efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Ideal for applications requiring a right-angle mount orientation, it can withstand operating temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and durable connectivity.