807-022-554-102

Heilind Number:EDA807-022-554-102
Manufacturer:EDAC
Manufacturer Number:807-022-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-554-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row of 22 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient mating. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures both durability and conductivity. The right-angle mount orientation allows for easy installation, while its high operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your connectivity solutions with this essential component.