807-022-554-103

Heilind Number:EDA807-022-554-103
Manufacturer:EDAC
Manufacturer Number:807-022-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-554-103

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 5 A and is constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With a single row featuring 22 copper alloy contacts, it ensures reliable power and data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.