807-022-554-107

Heilind Number:EDA807-022-554-107
Manufacturer:EDAC
Manufacturer Number:807-022-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-554-107

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability and safety. With a single row configuration and 22 positions, it offers efficient board-to-board connection. The copper alloy contacts and .156-inch pitch guarantee secure signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your system's connectivity with this durable and high-performance component.