807-022-555-207

Heilind Number:EDA807-022-555-207
Manufacturer:EDAC
Manufacturer Number:807-022-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-555-207

Detailed Description

Enhance your PCB connectivity with this High Temperature Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable power transmission up to 5 A. With two rows and 22 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Elevate your PCB assembly with this essential component.