807-022-556-201

Heilind Number:EDA807-022-556-201
Manufacturer:EDAC
Manufacturer Number:807-022-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature settings. With a 5A amperage capacity and copper alloy contact material, it offers secure and efficient power transmission. The two-row configuration with 22 positions allows for versatile connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring robust and dependable board-to-board connections. Its straight mount orientation adds to its versatility, making it a valuable component for various electronic projects. Elevate your PCB assembly with this high-quality card edge connector.