807-022-556-202

Heilind Number:EDA807-022-556-202
Manufacturer:EDAC
Manufacturer Number:807-022-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-556-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material. With two rows and a total of 22 positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature environments. Its straight mount orientation makes it versatile for various applications in the electronics industry. Upgrade your board-to-board connections with this essential component.