807-022-556-207

Heilind Number:EDA807-022-556-207
Manufacturer:EDAC
Manufacturer Number:807-022-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-556-207

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for durability, the housing is constructed from UL 94V-0 Diallyl Phthalate in a striking green hue, ensuring longevity even in demanding environments. With two rows of precisely engineered contacts made from Copper Alloy, each boasting a 5A capacity, this connector guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 22 positions, facilitating efficient signal routing. Whether in straight or angled mount orientation, its robust construction maintains secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics.