807-022-557-104

Heilind Number:EDA807-022-557-104
Manufacturer:EDAC
Manufacturer Number:807-022-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-557-104

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity and longevity. With a single row configuration and a total of 22 positions, it offers seamless integration for your circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation adds flexibility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and high-heat applications. Upgrade your connectivity solutions with this green-colored connector, a vital component in our extensive range of PCB connector products.