807-022-557-108

Heilind Number:EDA807-022-557-108
Manufacturer:EDAC
Manufacturer Number:807-022-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-557-108

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features a single row layout with 22 positions. The contact material, crafted from Copper Alloy, ensures secure and reliable connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly. Its right-angle mount orientation facilitates seamless integration onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency even in harsh environments. Perfect for a wide range of applications, it is a must-have for any electronics project. Elevate your connectivity game with this essential component.