807-022-558-102

Heilind Number:EDA807-022-558-102
Manufacturer:EDAC
Manufacturer Number:807-022-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 22 positions, suitable for various PCB applications. With a contact material of copper alloy and housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and efficient power transmission. The right-angle mount orientation offers convenience in installation, while the .156-inch pitch and .2-inch row spacing provide optimal signal transfer. Operating smoothly within a wide temperature range of -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Perfect for industrial and electronic devices, this connector is a must-have for seamless board-to-board connections.