807-022-558-104

Heilind Number:EDA807-022-558-104
Manufacturer:EDAC
Manufacturer Number:807-022-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-558-104

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Sporting a vibrant green color, this connector is not only visually striking but also offers a functional amperage of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, its housing material ensures durability and safety. With one row consisting of 22 copper alloy contact positions, it guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure board-to-board connections. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.