807-022-558-107

Heilind Number:EDA807-022-558-107
Manufacturer:EDAC
Manufacturer Number:807-022-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-558-107

Detailed Description

Upgrade your high-temp card edge connectivity with our cutting-edge Connector. Designed for optimal performance, this green-hued connector features a single row of 22 contact positions with a pitch of .156 inches. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring durability and conductivity. With a mount orientation of Right Angle, it offers seamless integration for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable solution for your high-temperature applications. Dive into the future of connectivity with this advanced Card Edge Connector.