807-022-558-108

Heilind Number:EDA807-022-558-108
Manufacturer:EDAC
Manufacturer Number:807-022-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-558-108

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a vibrant green hue and a single row configuration with 22 positions, ensuring seamless integration within your PCB setup. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability even in the most demanding environments, while the Copper Alloy contact material maximizes conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achievable. Its right-angle mount orientation offers versatility in installation, and an impressive operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your connectivity game with this top-tier component, a must-have in any high-performance electronics setup.