807-022-558-202

Heilind Number:EDA807-022-558-202
Manufacturer:EDAC
Manufacturer Number:807-022-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-558-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding applications. With two rows and a total of 22 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Perfect for board-to-board connections, this right-angle mount connector operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic projects with this essential component.