807-022-558-203

Heilind Number:EDA807-022-558-203
Manufacturer:EDAC
Manufacturer Number:807-022-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-558-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on PCBs. Featuring a right-angle mount orientation and a total of 22 positions, it enables efficient and secure board-to-board connections. Built to last, this connector is rated for an extensive operating temperature range of -40 to 105°C, making it ideal for a wide range of applications. Upgrade to this high-performance solution and experience unrivaled connectivity in your projects.