807-022-558-204

Heilind Number:EDA807-022-558-204
Manufacturer:EDAC
Manufacturer Number:807-022-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-558-204

Detailed Description

Enhance your circuit board connectivity with our High Temperature Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a dual-row configuration and a total of 22 positions, it offers ample connectivity options for your PCB. The Copper Alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Whether you're working with power or data, the 5A amperage capacity and wide operating temperature range of -40 to 105°C make this connector a versatile choice. Its right-angle mount orientation adds flexibility to your design, while its robust construction guarantees long-term performance. Ideal for applications in various industries, this connector is a reliable solution for your board-to-board connectivity needs.