807-022-558-207

Heilind Number:EDA807-022-558-207
Manufacturer:EDAC
Manufacturer Number:807-022-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-558-207

Detailed Description

Introducing a high-temperature Card Edge Connector in a vibrant green hue, specifically designed for reliable performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures enhanced safety and durability. Featuring two rows of 22 positions each, it offers seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient transmission of signals. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Its right-angle mount orientation facilitates convenient installation on circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries. Upgrade your connectivity solutions with this reliable and high-performance component.