807-022-558-208

Heilind Number:EDA807-022-558-208
Manufacturer:EDAC
Manufacturer Number:807-022-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-558-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector – a reliable solution designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the right-angle mount orientation allows for efficient board-to-board connections. With 22 positions available, this connector provides ample room for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and reliable data transmission.