807-022-558-212

Heilind Number:EDA807-022-558-212
Manufacturer:EDAC
Manufacturer Number:807-022-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-558-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-558-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in your PCB setup. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With two rows and 22 positions, it offers ample connectivity options for your devices. The contact material, made of sturdy Copper Alloy, guarantees secure and efficient transmission of signals. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its right-angle mount orientation and .156-inch pitch make for easy installation on your board. Upgrade your PCB setup with this essential component, a must-have in any electronics enthusiast's toolkit.